
5962-9076501M2A | |
|---|---|
DigiKey Part Number | 2156-5962-9076501M2A-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 5962-9076501M2A |
Description | IC TRANSCEIVER 4/0 20LCCC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9076501M2A Models |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 20-CLCC |
Protocol RS422, RS485 | Supplier Device Package 20-LCCC (8.89x8.89) |
| Bulk: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 57,33500 € | 229,34 € |
| Unit Price without VAT: | 57,33500 € |
|---|---|
| Unit Price with VAT: | 68,22865 € |

