
5962-9065201MEA | |
|---|---|
DigiKey Part Number | 2156-5962-9065201MEA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 5962-9065201MEA |
Description | IC MULTIPLEXER 1 X 8:1 16-CDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9065201MEA Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-CDIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-CDIP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,31846 € | 251,14 € |
| Unit Price without VAT: | 19,31846 € |
|---|---|
| Unit Price with VAT: | 22,98897 € |

