8 Bit Digital to Analog Converter 4 20-LCCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-87802012C

DigiKey Part Number
2156-5962-87802012C-ND
Manufacturer
Manufacturer Product Number
5962-87802012C
Description
IC DAC 8BIT 20-LCCC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
5962-87802012C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V
Voltage - Supply, Digital
11.4V ~ 16.5V
INL/DNL (LSB)
±1, ±1
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1233,47000 €233,47 €
Unit Price without VAT:233,47000 €
Unit Price with VAT:277,82930 €