
5962-8777801YA | |
|---|---|
DigiKey Part Number | 2156-5962-8777801YA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 5962-8777801YA |
Description | TRANS NPN DARL 42V TO-3-2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 42 V Through Hole TO-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 42 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |

