
5962-8512703XA | |
|---|---|
DigiKey Part Number | 2156-5962-8512703XA-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 5962-8512703XA |
Description | AD574A - ADC, SUCCESSIVE APPROXI |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.25V, ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.25V, ±11.4V ~ 16.5V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-SBDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 121,57000 € | 243,14 € |
| Unit Price without VAT: | 121,57000 € |
|---|---|
| Unit Price with VAT: | 144,66830 € |

