
5962-85016013A | |
|---|---|
DigiKey Part Number | 2156-5962-85016013A-ND |
Manufacturer | Intersil |
Manufacturer Product Number | 5962-85016013A |
Description | INTERRUPT CONTROLLER |
Customer Reference | |
Detailed Description | Controller Interface 28-CLCC (11.46x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller | |
Interface | System Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-CLCC | |
Supplier Device Package | 28-CLCC (11.46x11.46) | |
Mounting Type | Surface Mount |
| Bulk: | 591 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 90,24333 € | 270,73 € |
| Unit Price without VAT: | 90,24333 € |
|---|---|
| Unit Price with VAT: | 107,38956 € |

