
54S132DM | |
|---|---|
DigiKey Part Number | 2156-54S132DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54S132DM |
Description | IC GATE NAND 4CH 2-INP 14CERDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-CERDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 68 mA |
Mfr | Current - Output High, Low 1mA, 20mA |
Series | Input Logic Level - Low 1.4V |
Packaging Bulk | Input Logic Level - High 1.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 5V, 15pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-CERDIP |
Features Schmitt Trigger | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

