Register File 1 x 1:1 20-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54LS670LMQB

DigiKey Part Number
2156-54LS670LMQB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
54LS670LMQB
Description
IC REGISTER FILE 1 X 1:1 20-CLCC
Customer Reference
Detailed Description
Register File 1 x 1:1 20-CLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 4mA
Manufacturer
National Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Register File
Package / Case
20-CLCC
Circuit
1 x 1:1
Supplier Device Package
20-CLCC
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.