
54LS26DM | |
|---|---|
DigiKey Part Number | 2156-54LS26DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54LS26DM |
Description | IC GATE NAND 4CH 2-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4.4 mA | |
Current - Output High, Low | 1mA, - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 299 | 0,86060 € | 257,32 € |
| Unit Price without VAT: | 0,86060 € |
|---|---|
| Unit Price with VAT: | 1,02411 € |

