
54LS20DMQB | |
|---|---|
DigiKey Part Number | 2156-54LS20DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54LS20DMQB |
Description | IC GATE NAND 2CH 4-INP 14CERDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-CERDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 400µA, 4mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-CERDIP |
Number of Inputs 4 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2.2 mA |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,26878 € | 258,17 € |
| Unit Price without VAT: | 5,26878 € |
|---|---|
| Unit Price with VAT: | 6,26985 € |

