
54LS195DM | |
|---|---|
DigiKey Part Number | 2156-54LS195DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54LS195DM |
Description | IC SHIFT REGTR COMP 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer National Semiconductor | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Type Complementary | Supplier Device Package 16-CDIP |
Number of Elements 1 | Base Product Number |
| Bulk: | 1405 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90088 € | 254,95 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

