
54LS193DM | |
|---|---|
DigiKey Part Number | 2156-54LS193DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54LS193DM |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer National Semiconductor | Count Rate 25 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 4.5 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up, Down | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |

