
54LCX245J-QML | |
|---|---|
DigiKey Part Number | 2156-54LCX245J-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54LCX245J-QML |
Description | IC TXRX NON-INVERT 3.6V 20CERDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Tri-State, Non-Inverted | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP |
| Bulk: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,85727 € | 259,29 € |
| Unit Price without VAT: | 7,85727 € |
|---|---|
| Unit Price with VAT: | 9,35015 € |

