
54H74DM | |
|---|---|
DigiKey Part Number | 2156-54H74DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54H74DM |
Description | IC FF D-TYPE DBL 1-BIT 14-CERDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Clock Frequency 35 MHz |
Manufacturer National Semiconductor | Max Propagation Delay @ V, Max CL 20ns @ 5V, 25pF |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 50 mA |
Function Set(Preset) and Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 14-CERDIP |
Number of Elements 2 | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 1999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,39500 € | 265,58 € |
| Unit Price without VAT: | 66,39500 € |
|---|---|
| Unit Price with VAT: | 79,01005 € |

