
54H71FM | |
|---|---|
DigiKey Part Number | 2156-54H71FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54H71FM |
Description | IC FF JK TYPE SINGLE 1BIT 14CFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit Negative Edge 14-CFlatPack |
Datasheet | Datasheet |
Category | Clock Frequency 25 MHz |
Manufacturer National Semiconductor | Max Propagation Delay @ V, Max CL 27ns @ 5V, 25pF |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 30 mA |
Function Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-CFP |
Number of Elements 1 | Package / Case 14-CFlatPack |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,29683 € | 258,17 € |
| Unit Price without VAT: | 6,29683 € |
|---|---|
| Unit Price with VAT: | 7,49323 € |

