NAND Gate IC 1 Channel 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54H30DM

DigiKey Part Number
2156-54H30DM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
54H30DM
Description
IC GATE NAND 1CH 8-INP 14CERDIP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-CERDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Current - Quiescent (Max)
10 mA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Supplier Device Package
14-CERDIP
Logic Type
Package / Case
14-CDIP (0.300", 7.62mm)
Number of Circuits
1
Base Product Number
Number of Inputs
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:725
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
465,32250 €261,29 €
Unit Price without VAT:65,32250 €
Unit Price with VAT:77,73378 €