
54H22DM | |
|---|---|
DigiKey Part Number | 2156-54H22DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54H22DM |
Description | IC GATE NAND 2CH 4-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Collector 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 mA | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,50787 € | 258,87 € |
| Unit Price without VAT: | 5,50787 € |
|---|---|
| Unit Price with VAT: | 6,55437 € |

