
54H05FM | |
|---|---|
DigiKey Part Number | 2156-54H05FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54H05FM |
Description | IC INVERTER 6CH 1-INP 14CFP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-CFP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Current - Quiescent (Max) 58 mA |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 14-CFP |
Number of Circuits 6 | Package / Case 14-CFlatPack |
Number of Inputs 1 | Base Product Number |
Features Open Collector |
| Bulk: | 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,29683 € | 258,17 € |
| Unit Price without VAT: | 6,29683 € |
|---|---|
| Unit Price with VAT: | 7,49323 € |

