
54FCT574TLB | |
|---|---|
DigiKey Part Number | 2156-54FCT574TLB-ND |
Manufacturer | |
Manufacturer Product Number | 54FCT574TLB |
Description | IC FF D-TYPE SINGLE 8BIT 20LCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-LCC |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 48mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 1 mA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-LCC (8.89x8.89) |
Number of Bits per Element 8 | Package / Case 20-LCC |
Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF | Base Product Number |
| Bulk: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,17905 € | 255,76 € |
| Unit Price without VAT: | 12,17905 € |
|---|---|
| Unit Price with VAT: | 14,49307 € |

