
54FCT574CTDB | |
|---|---|
DigiKey Part Number | 2156-54FCT574CTDB-ND |
Manufacturer | |
Manufacturer Product Number | 54FCT574CTDB |
Description | IC FF D-TYPE SINGLE 8BIT 20CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 48mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 1 mA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-CDIP |
Number of Bits per Element 8 | Package / Case 20-CDIP (0.300", 7.62mm) |
Max Propagation Delay @ V, Max CL 6.2ns @ 50pF | Base Product Number |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,20167 € | 255,63 € |
| Unit Price without VAT: | 14,20167 € |
|---|---|
| Unit Price with VAT: | 16,89999 € |

