
54FCT374CTLB | |
|---|---|
DigiKey Part Number | 2156-54FCT374CTLB-ND |
Manufacturer | |
Manufacturer Product Number | 54FCT374CTLB |
Description | IC FF D-TYPE SINGLE 8BIT 20LCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 1 mA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCC (8.89x8.89) | |
Package / Case | 20-LCC | |
Base Product Number |
| Bulk: | 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,43750 € | 263,00 € |
| Unit Price without VAT: | 16,43750 € |
|---|---|
| Unit Price with VAT: | 19,56063 € |

