
54F573DM-MLS | |
|---|---|
DigiKey Part Number | 2156-54F573DM-MLS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F573DM-MLS |
Description | IC D-TYPE TRANSP 8:8 20-CERDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-CERDIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13.5ns |
Series | Current - Output High, Low 3mA, 20mA |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-CDIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,20000 € | 311,20 € |
| Unit Price without VAT: | 311,20000 € |
|---|---|
| Unit Price with VAT: | 370,32800 € |

