
54F544DMQB | |
|---|---|
DigiKey Part Number | 2156-54F544DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F544DMQB |
Description | IC TXRX INVERT 5.5V 24-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP |
| Bulk: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,86231 € | 258,21 € |
| Unit Price without VAT: | 19,86231 € |
|---|---|
| Unit Price with VAT: | 23,63615 € |

