
54F540FMQB | |
|---|---|
DigiKey Part Number | 2156-54F540FMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F540FMQB |
Description | IC BUFF 4.5V/5.5V 20-CFLATPACK |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-CFlatPack |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 12mA, 48mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-CFlatPack |
Number of Elements 1 | Supplier Device Package 20-CFlatPack |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,81769 € | 255,26 € |
| Unit Price without VAT: | 9,81769 € |
|---|---|
| Unit Price with VAT: | 11,68305 € |

