
54F402FMQB | |
|---|---|
DigiKey Part Number | 2156-54F402FMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F402FMQB |
Description | IC PARITY GEN/CHK 16-BIT 16CFTPK |
Customer Reference | |
Detailed Description | Parity Generator 16-Bit 16-CFlatPack |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 8mA |
Manufacturer National Semiconductor | Voltage - Supply 4.5 V ~ 5.5 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-CFlatPack |
Logic Type Parity Generator/Checker | Supplier Device Package 16-CFlatPack |
Number of Circuits 16-Bit | Base Product Number |
| Bulk: | 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,61600 € | 256,16 € |
| Unit Price without VAT: | 25,61600 € |
|---|---|
| Unit Price with VAT: | 30,48304 € |

