
54F323DMQB | |
|---|---|
DigiKey Part Number | 2156-54F323DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F323DMQB |
Description | IC TRI-STAT NON-INV 8BIT 20CDIP |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 20-CDIP |
Datasheet | Datasheet |
Category | Function Universal |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Package / Case 20-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-CDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,37444 € | 253,11 € |
| Unit Price without VAT: | 9,37444 € |
|---|---|
| Unit Price with VAT: | 11,15558 € |

