
54F280J-MLS | |
|---|---|
DigiKey Part Number | 2156-54F280J-MLS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F280J-MLS |
Description | PARITY GENERATOR/CHECKER, F/FAST |
Customer Reference | |
Detailed Description | Parity Generator 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |
| Bulk: | 130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,35000 € | 212,35 € |
| Unit Price without VAT: | 212,35000 € |
|---|---|
| Unit Price with VAT: | 252,69650 € |

