Parity Generator 9 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54F280DC

DigiKey Part Number
2156-54F280DC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
54F280DC
Description
IC PARITY GEN/CHK 9 14-CERDIP
Customer Reference
Detailed Description
Parity Generator 9 14-CERDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 20mA
Manufacturer
National Semiconductor
Voltage - Supply
4.75 V ~ 5.25 V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
14-CDIP (0.300", 7.62mm)
Logic Type
Parity Generator/Checker
Supplier Device Package
14-CERDIP
Number of Circuits
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:275
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
584,40345 €255,40 €
Unit Price without VAT:4,40345 €
Unit Price with VAT:5,24011 €