
54F253/BFA | |
|---|---|
DigiKey Part Number | 2156-54F253/BFA-2156-ND |
Manufacturer | |
Manufacturer Product Number | 54F253/BFA |
Description | 54F253 - MULTIPLEXER, F/FAST SER |
Customer Reference | |
Detailed Description | 2 x 4:2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | 2 x 4:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,32000 € | 264,64 € |
| Unit Price without VAT: | 132,32000 € |
|---|---|
| Unit Price with VAT: | 157,46080 € |

