
54F194DM-MLS | |
|---|---|
DigiKey Part Number | 2156-54F194DM-MLS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F194DM-MLS |
Description | IC REG BIDIR PSH PUL 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Category | Function Universal |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, Bidirectional | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-CDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Bulk: | 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,20000 € | 311,20 € |
| Unit Price without VAT: | 311,20000 € |
|---|---|
| Unit Price with VAT: | 370,32800 € |

