
54F191/QFA | |
|---|---|
DigiKey Part Number | 2156-54F191/QFA-ND |
Manufacturer | |
Manufacturer Product Number | 54F191/QFA |
Description | IC BINARY COUNTER 4BIT 16CFLTPK |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFlatPack |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Rochester Electronics, LLC | Count Rate 75 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Obsolete | Voltage - Supply 4.5 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up, Down | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-CFlatPack |
Number of Bits per Element 4 | Supplier Device Package 16-CFlatPack |
Reset Asynchronous | Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 100,71333 € | 302,14 € |
| Unit Price without VAT: | 100,71333 € |
|---|---|
| Unit Price with VAT: | 119,84886 € |

