
54F182LMQB | |
|---|---|
DigiKey Part Number | 2156-54F182LMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F182LMQB |
Description | IC LOOK CARRY GENTR 4BIT 20-LCCC |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Base Product Number |
| Bulk: | 62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,18611 € | 258,70 € |
| Unit Price without VAT: | 7,18611 € |
|---|---|
| Unit Price with VAT: | 8,55147 € |

