
54F161AFMQB | |
|---|---|
DigiKey Part Number | 2156-54F161AFMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F161AFMQB |
Description | IC BINARY COUNTER 4BIT 16CFLTPK |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 75 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,22976 € | 255,42 € |
| Unit Price without VAT: | 6,22976 € |
|---|---|
| Unit Price with VAT: | 7,41341 € |

