
54F10LMQB | |
|---|---|
DigiKey Part Number | 2156-54F10LMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F10LMQB |
Description | IC GATE NAND 3CH 3-INP 20LCCC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 7.7 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Package / Case | 20-CLCC | |
Base Product Number |
| Bulk: | 3582 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,11365 € | 259,16 € |
| Unit Price without VAT: | 4,11365 € |
|---|---|
| Unit Price with VAT: | 4,89524 € |

