
54ACTQ574FM-MLS | |
|---|---|
DigiKey Part Number | 2156-54ACTQ574FM-MLS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54ACTQ574FM-MLS |
Description | IC FF D-TYPE SINGLE 8BIT 20-CFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 80 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-CFP | |
Package / Case | 20-CFlatPack | |
Base Product Number |
| Bulk: | 105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,37000 € | 304,37 € |
| Unit Price without VAT: | 304,37000 € |
|---|---|
| Unit Price with VAT: | 362,20030 € |

