
54ACT373DM-MLS | |
|---|---|
DigiKey Part Number | 2156-54ACT373DM-MLS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54ACT373DM-MLS |
Description | IC D-TYPE TRANSP 8:8 20-CERDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,97000 € | 231,97 € |
| Unit Price without VAT: | 231,97000 € |
|---|---|
| Unit Price with VAT: | 276,04430 € |

