
54ACT161WRQMLV | |
|---|---|
DigiKey Part Number | 2156-54ACT161WRQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54ACT161WRQMLV |
Description | IC BINARY COUNTER 4-BIT 16CFP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 85 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,69000 € | 291,69 € |
| Unit Price without VAT: | 291,69000 € |
|---|---|
| Unit Price with VAT: | 347,11110 € |

