
54ACT161JRQMLV | |
|---|---|
DigiKey Part Number | 2156-54ACT161JRQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54ACT161JRQMLV |
Description | IC BINARY COUNTER 4-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer National Semiconductor | Count Rate 85 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,52000 € | 279,52 € |
| Unit Price without VAT: | 279,52000 € |
|---|---|
| Unit Price with VAT: | 332,62880 € |

