
54AC299LMQB | |
|---|---|
DigiKey Part Number | 2156-54AC299LMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54AC299LMQB |
Description | IC SR TRI-STATE 8BIT 20-LCCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Base Product Number |
| Bulk: | 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,23927 € | 255,81 € |
| Unit Price without VAT: | 6,23927 € |
|---|---|
| Unit Price with VAT: | 7,42473 € |

