
54AC20/SDA-R | |
|---|---|
DigiKey Part Number | 2156-54AC20/SDA-R-ND |
Manufacturer | |
Manufacturer Product Number | 54AC20/SDA-R |
Description | IC GATE NAND 2CH 4-INP 14CFP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,73000 € | 600,73 € |
| Unit Price without VAT: | 600,73000 € |
|---|---|
| Unit Price with VAT: | 714,86870 € |

