
54AC175JRQMLV | |
|---|---|
DigiKey Part Number | 2156-54AC175JRQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54AC175JRQMLV |
Description | IC FF D-TYPE SINGLE 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 160 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,65000 € | 280,65 € |
| Unit Price without VAT: | 280,65000 € |
|---|---|
| Unit Price with VAT: | 333,97350 € |

