
5486DMQB | |
|---|---|
DigiKey Part Number | 2156-5486DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 5486DMQB |
Description | IC GATE XOR 4CH 2-INP 14CERDIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 57 mA | |
Current - Output High, Low | 800µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CERDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,17041 € | 257,49 € |
| Unit Price without VAT: | 1,17041 € |
|---|---|
| Unit Price with VAT: | 1,39279 € |

