
4N26SM | |
|---|---|
DigiKey Part Number | 2156-4N26SM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 4N26SM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 30V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.18V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
| Bulk: | 4399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 953 | 0,26347 € | 251,09 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

