
495220TU | |
|---|---|
DigiKey Part Number | 2156-495220TU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 495220TU |
Description | TRANS NPN DARL 325V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 325 V 4 A 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 325 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 5mA, 2A | |
Current - Collector Cutoff (Max) | 5mA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 5V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Tube: | 1767 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,30121 € | 260,55 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |

