
4720BDC | |
|---|---|
DigiKey Part Number | 2156-4720BDC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4720BDC |
Description | STANDARD SRAM, 256X1, 500NS |
Customer Reference | |
Detailed Description | RAM Memory IC 256bit Parallel 16-WQFN (4x4) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 256 x 1 |
Series | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 4.5V ~ 12.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 16-WQFN (4x4) |
Technology RAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,80583 € | 249,67 € |
| Unit Price without VAT: | 20,80583 € |
|---|---|
| Unit Price with VAT: | 24,75894 € |

