
4539BDM | |
|---|---|
DigiKey Part Number | 2156-4539BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4539BDM |
Description | IC DATA SELECT/MUX 2X4:1 14-CDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 1545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,15677 € | 257,72 € |
| Unit Price without VAT: | 4,15677 € |
|---|---|
| Unit Price with VAT: | 4,94656 € |

