LED Driver 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4511BDM

DigiKey Part Number
2156-4511BDM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
4511BDM
Description
DECODER/DRIVER
Customer Reference
Detailed Description
LED Driver 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:493
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,74241 €256,09 €
Unit Price without VAT:4,74241 €
Unit Price with VAT:5,64347 €