
4510BDC | |
|---|---|
DigiKey Part Number | 2156-4510BDC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4510BDC |
Description | IC DECADE COUNTER 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade Element Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 15 MHz | |
Trigger Type | Positive Edge | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 3813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,18940 € | 259,47 € |
| Unit Price without VAT: | 5,18940 € |
|---|---|
| Unit Price with VAT: | 6,17539 € |

