
4214BP | |
|---|---|
DigiKey Part Number | 2156-4214BP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | 4214BP |
Description | ANALOG MULTIPLIER OR DIVIDER |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Tube: | 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 58,55500 € | 234,22 € |
| Unit Price without VAT: | 58,55500 € |
|---|---|
| Unit Price with VAT: | 69,68045 € |

