
4127JG | |
|---|---|
DigiKey Part Number | 2156-4127JG-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | 4127JG |
Description | IC LOGARITHMIC 2 CIRCUIT 24CDIP |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 2 Circuit 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 90 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 28 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP |

